- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2370
2370
Philmore Mfg.
Conn Binding Post F 2 POS ST Panel Mount 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Binding Post F 2 POS ST Panel Mount 2 Port
Search Keywords: 2370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
23
can ship
Stock lot only:
3
Minimum Order Quantity:
5
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$4.95
5
$4.50
10
$3.38
25
$3.31
50
$3.03
100
$3.02
250
$2.91
500 +
$2.84
Click for Quote
Log in
to unlock special pricing