Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

VS-AVT-C08-L10

Absence of Voltage Tester with 8 ft. System Cable, 10 ft. Sensor Leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description +
Absence of Voltage Tester with 8 ft. System Cable, 10 ft. Sensor Leads
Search Keywords: VSAVTC08L10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: VS-AVT-C08-L10
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030333800
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
HAZMAT Yes
Low Battery Indication: No
Family: VS-AVT
Maximum Operating Supply Voltage: 3.6 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces VS-AVT-C08-L10?
The recommended replacement for VS-AVT-C08-L10 is VS-AVT-RKBB4 from Panduit, available from OnlineComponents.com.
Is VS-AVT-C08-L10 RoHS compliant?
Yes, VS-AVT-C08-L10 is RoHS compliant.
What is the lead time for VS-AVT-C08-L10?
The standard lead time for VS-AVT-C08-L10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship on 11/17/26
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$517.23
3
$502.92
5 +
$496.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!