- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTPSP16RDY
描述
+
Cable Assembly UTP 4.87m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL
Search Keywords: UTPSP16RDY
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:UTPSP16RDY
-
计量单位:Per Piece
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
可以发货
7/13/26
PRICE (USD)
数量
Unit Price
10
$30.58
20
$29.05
40
$27.60
80
$26.22
100 +
$24.91
Click for Quote
Log in
解锁特价