- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSC4H-S25-D0
Available Replacements
Panduit
SSC4H-S25-D0
Sta-Strap® clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.6" (395mm) length, weather resistant nylon 6.6, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sta-Strap® clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.6" (395mm) length, weather resistant nylon 6.6, black.
Search Keywords: SSC4HS25D0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSC4H-S25-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Releasable
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Frequently Asked Questions
What replaces SSC4H-S25-D0?
The recommended replacement for SSC4H-S25-D0 is SSC4H-S25-D30 from Panduit, available from OnlineComponents.com.
Is SSC4H-S25-D0 RoHS compliant?
Yes, SSC4H-S25-D0 is RoHS compliant.
What is the lead time for SSC4H-S25-D0?
The standard lead time for SSC4H-S25-D0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$1.60
1,000
$1.52
2,000
$1.44
4,000
$1.37
8,000 +
$1.30
Click for Quote
Log in
to unlock special pricing