- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSC4H-S25-D30
Panduit
SSC4H-S25-D30
Sta-Strap® clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.6" (395mm) length, heat stabilized nylon 6.6, black.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSC4H-S25-D30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Releasable
-
Body Material:Heat Stabilized Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
-
This product is discontinued, but still in stock.