Available Replacements
Older Equivalent
S100X160FAL
S100X160FAL

Panduit

有存货: 2,500

起订量: 2,500

VIEW PRODUCT
Image is representational - see mfr. specs

S100X160YAJ

Panduit

The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets w ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 48 labels per sheet. The label has a white colored print-on area 0.8" (20.3 mm) high for LabelCore(TM) Sleeves NWSLC-2Y , NWSLC-2Y-AQ and NWSLC-3Y wires and a clear overlaminate. It is 1.0" wide and 1.6" long (25.4 x 40.6 mm). It comes in packages of 2500.
Search Keywords: S100X160YAJ
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panduit
  • 部件编号:
    S100X160YAJ
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919905060
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Laser Printable Label
  • Material:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 6,536
可立即发货
Minimum Order Quantity:
5000
多个:
2500
10 Weeks 可以发货 8/10/26
添加到购物车
PRICE (USD)
数量
Unit Price
5,000
$0.111
10,000
$0.105
20,000
$0.100
40,000
$0.095
50,000 +
$0.090
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!