描述
+
The black powder coated straight splice connector is 1.57" (39.8 mm) high, 4.67" (118.5 mm) long, and 1.12" (28.5 mm) wide. It quickly joins two 24" (610 mm) or 30" (762 mm)] wide Wyr-Grid® Pathways together. A thread cutting screw pierces through the paint of adjacent pathway sections to provide a completely bonded connection, ensuring electrical continuity between the pathways. The package contains four components needed to join two pathway sections.
搜索关键词: PWBSPLBL
规格
+
-
产品属性属性值 选择属性
-
供应商:Panduit
-
部件编号:PWBSPLBL
-
计量单位:每 件
-
RoHS:是
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
常见问题
PWBSPLBL 是否符合 RoHS 标准?
是的,PWBSPLBL 符合 RoHS 标准。
PWBSPLBL 的交货期是多少?
PWBSPLBL 的标准交货期约为 7 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.