- ホーム ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-14F-M
説明
+
Fork Terminal 14-16AWG 26.7mm 11.2mm Tin Bulk
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1414FM
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panduit
-
部品番号:PV14-14F-M
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
サプライヤー標準パック:
1000 -
Color:Blue
リソース
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging