- 首页 ›
- 所有产品›
- 材料、化学品与粘合剂 ›
- 材料 ›
- 预印标志与标签 ›
- PLVS0305D3304
描述
+
ISO warning symbol, 2.0" (50.8mm) triangle width, caution - hot surface warning symbol, vinyl adhesive, black/yellow, 50 labels/roll, 1 roll/package.
搜索关键词: PLVS0305D3304
规格
+
-
产品属性属性值 选择属性
-
供应商:Panduit
-
部件编号:PLVS0305D3304
-
计量单位:每 件
-
RoHS:是
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Frequently Asked Questions
Is PLVS0305D3304 discontinued?
Yes, PLVS0305D3304 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLVS0305D3304?
The recommended replacement for PLVS0305D3304 is WL35Y from Panduit, available from OnlineComponents.com.
Is PLVS0305D3304 RoHS compliant?
Yes, PLVS0305D3304 is RoHS compliant.
What is the lead time for PLVS0305D3304?
The standard lead time for PLVS0305D3304 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- 商品已停产
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.