Available Replacements
Alternative Packaging
PLF1MA-C3 PLF1MA-C3 Panduit
PLF1MA-C3

Panduit

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLF1MA-M3

Cable Ties Marker and Flag Nylon 6.6 Orange 22mm 80N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties Marker and Flag Nylon 6.6 Orange 22mm 80N Bulk
Search Keywords: PLF1MAM3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLF1MA-M3
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Marker and Flag
Body Material: Nylon 6.6
Color: Orange
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLF1MA-M3 discontinued?
Yes, PLF1MA-M3 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLF1MA-M3?
The recommended replacement for PLF1MA-M3 is PLF1M-M3 from Panduit, available from OnlineComponents.com.
Is PLF1MA-M3 RoHS compliant?
Yes, PLF1MA-M3 is RoHS compliant.
What is the lead time for PLF1MA-M3?
The standard lead time for PLF1MA-M3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Ships today, if you order in Buy all 440 in-stock or the regular minimum order quantity of 2000
Stock lot only:
440
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.550
2,000
$0.500
4,000
$0.476
8,000
$0.452
16,000
$0.429
32,000 +
$0.408
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!