Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLF1M-M3

Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 19.1mm) marker write-on area, nylon 6 ...

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 19.1mm) marker write-on area, nylon 6.6, orange.
Search Keywords: PLF1MM3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLF1M-M3
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Marking Tie
Body Material: Nylon 6.6
Color: Orange
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLF1M-M3 discontinued?
Yes, PLF1M-M3 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLF1M-M3?
The recommended replacement for PLF1M-M3 is PLF1MA-M3 from Panduit, available from OnlineComponents.com.
Is PLF1M-M3 RoHS compliant?
Yes, PLF1M-M3 is RoHS compliant.
What is the lead time for PLF1M-M3?
The standard lead time for PLF1M-M3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!