- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NPCA13X
描述
+
Cable Assembly Power Standard 1.2m IEC C14 to IEC C13 10A 250V Black
Search Keywords: NPCA13X
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:NPCA13X
-
计量单位:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
7/1/26