- 首页 ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX1/0-38D-X
描述
+
Lug Terminal (1/0)AWG 93.2mm 21.6mm Tin
Search Keywords: LCCX1038DX
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:LCCX1/0-38D-X
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2
16 Weeks
可以发货
9/24/26
PRICE (USD)
数量
Unit Price
2
$18.80
10
$17.86
25
$16.96
50
$16.12
100
$15.31
250 +
$14.55
Click for Quote
Log in
解锁特价