- 首页 ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA500-58-6
描述
+
Lug Terminal (7.7)/0AWG 95.5mm 39.1mm Tin
Search Keywords: LCA500586
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:LCA500-58-6
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1
可立即发货
16 Weeks
可以发货
9/7/26
PRICE (USD)
数量
Unit Price
1
$33.93
5
$32.23
10
$30.62
25
$29.09
50
$27.63
100
$26.25
250 +
$24.94
Click for Quote
Log in
解锁特价