- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LAM3B3/0-12-3
Description
+
Conn Terminal Block 3 POS RA Cable Mount
Search Keywords: LAM3B30123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAM3B3/0-12-3
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(3/0)-6 AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.