- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAM3B3/0-12-3Y
Description
+
Lug Terminal (3/0)-6AWG 106.4mm 71.4mm Tin
Search Keywords: LAM3B30123Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAM3B3/0-12-3Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$75.25
5
$71.49
10
$67.91
25
$64.52
50
$61.29
100 +
$58.23
Click for Quote
Log in
to unlock special pricing