- 首页 ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- JBP1WH
描述
+
Single gang two-piece screw together outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use withPan-Way® LD profile raceway. 5.19in L x 3.45in W x 1.75in H (131.9mm x 87.7mm x 44.4mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, White.
Search Keywords: JBP1WH
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:JBP1WH
-
计量单位:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
11 Weeks
可以发货
8/6/26
PRICE (USD)
数量
Unit Price
10
$13.53
20
$12.85
40
$12.21
80
$11.60
100 +
$11.02
Click for Quote
Log in
解锁特价