- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- J216-410-L
Description
+
Wire Joint 10-16AWG 15.7mm 9.14mm Tin
Search Keywords: J216410L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:J216-410-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-16 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.