- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- J216-410-D
Description
+
Wire Joint 10-16AWG 15.74mm 9.14mm
Search Keywords: J216410D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:J216-410-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-16 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.580
1,000
$0.550
2,000
$0.520
4,000
$0.496
5,000 +
$0.471
Click for Quote
Log in
to unlock special pricing