描述
+
Ferrules Terminal 6AWG 25mm 7.5mm Tin Bulk
搜索关键词: F84253M
规格
+
-
产品属性属性值 选择属性
-
供应商:Panduit
-
部件编号:F84-25-3M
-
计量单位:每 件
-
RoHS:是
-
ECCN:EAR99
-
供应商标准包装:
3000
产品指南
+
Frequently Asked Questions
Is F84-25-3M discontinued?
Yes, F84-25-3M from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is F84-25-3M RoHS compliant?
Yes, F84-25-3M is RoHS compliant.
What is the lead time for F84-25-3M?
The standard lead time for F84-25-3M is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- 商品已停产
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.