- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CJ6X88TGIG
描述
+
Category 6A, RJ45, 10 Gb/s, 8-position, 8-wire universal module, International Gray.
Search Keywords: CJ6X88TGIG
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:CJ6X88TGIG
-
计量单位:Per Piece
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
54 Pieces
可立即发货
Minimum Order Quantity:
10 Pieces
2 Weeks
可以发货
6/8/26
PRICE (USD)
数量
Unit Price
10
$27.43
20
$26.06
40
$24.75
80
$23.52
100 +
$22.34
Click for Quote
Log in
解锁特价