Available Replacements
대체 포장
CJ688TGGR-24 CJ688TGGR-24 Panduit
CJ688TGGR-24

Panduit

In Stock: 48

Minimum Order: 24

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CJ688TGGR

Category 6, RJ45, 8-position, 8-wire universal module. Green.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Category 6, RJ45, 8-position, 8-wire universal module. Green.
Search Keywords: CJ688TGGR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CJ688TGGR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CJ688TGGR RoHS compliant?
Yes, CJ688TGGR is RoHS compliant.
What is the lead time for CJ688TGGR?
The standard lead time for CJ688TGGR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$19.37
20
$18.40
40
$17.48
80
$16.61
160 +
$15.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!