Available Replacements
Alternative Packaging
CCS19-S8-M0 CCS19-S8-M0 Panduit
CCS19-S8-M0

Panduit

In Stock: 5,515

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CCS19-S8-C0

Fixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, black, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, black, standard package.
Search Keywords: CCS19S8C0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CCS19-S8-C0
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clamp
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CCS19-S8-C0 RoHS compliant?
Yes, CCS19-S8-C0 is RoHS compliant.
What is the lead time for CCS19-S8-C0?
The standard lead time for CCS19-S8-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately Buy all 200 in-stock or the regular minimum order quantity of 500
On Order:
2,500   can ship 12/14/26
Stock lot only:
200
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2783
500
$0.2530
800
$0.2400
1,600 +
$0.2280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!