- 首页 ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- C2HAC08I1626W1
描述
+
Net-Contain™ Hot Aisle Containment Adjustable Vertical Wall (16" - 26") for 800mm width cabinets.
Search Keywords: C2HAC08I1626W1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:C2HAC08I1626W1
-
计量单位:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
7/6/26