- 首页 ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C060X020YJJ
描述
+
Laser/ink jet component label, 0.60" W x 0.20" H, adhesive polyester, white, 11 labels/row, 385 labels/sheet, 10,000 labels/package.
Search Keywords: C060X020YJJ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:C060X020YJJ
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
供应商标准包装:
10000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
80,000
可立即发货
Minimum Order Quantity:
10000
多个:
10000
10 Weeks
可以发货
8/10/26
PRICE (USD)
数量
Unit Price
10,000
$0.0216
20,000
$0.0205
40,000
$0.0195
80,000
$0.0185
100,000 +
$0.0176
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT