- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BW3S-D
Description
+
Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold that’s also infinitely adjustable. Plus, with Nylon 6.6 material it’s ideal for indoor environments. Standard cross section, 12.5"L (318mm), Tensile Strength: 222, Bundles up to 3.0" (76mm), natural, 500pc.
Search Keywords: BW3SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BW3S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking with Push Mount
-
Body Material:Nylon 6/6
-
Dimension:9.4 mm
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.583
1,000
$0.530
2,000
$0.500
4,000
$0.476
8,000
$0.452
10,000 +
$0.429
Click for Quote
Log in
to unlock special pricing