- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT9LH-L0
Description
+
Cable Ties Dome Top Nylon 6.6 Black 229mm 534N Bulk
Search Keywords: BT9LHL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT9LH-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Buy all 100 in-stock or the regular minimum order quantity of 500
On Order:
1,000
can ship 6/5/26
Stock lot only:
100
Minimum Order Quantity:
500
Order Increment:
50
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2.266
500
$2.060
1,000
$1.960
2,000
$1.860
4,000
$1.770
5,000 +
$1.680
Click for Quote
Log in
to unlock special pricing