- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT9LH-L
Description
+
Dome-Top® barb ty cable tie, light-heavy cross section, 30.7" (780mm) length, nylon 6.6, natural, standard package.
Search Keywords: BT9LHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT9LH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
50
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$1.82
1,000
$1.73
2,000
$1.64
4,000
$1.56
5,000 +
$1.48
Click for Quote
Log in
to unlock special pricing