- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT8LH-L
Description
+
Dome-Top® barb ty cable tie, light-heavy cross section, 27.5" (699mm) length, nylon 6.6, natural, standard package.
Search Keywords: BT8LHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT8LH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 500
Stock lot only:
50
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.024
500
$1.840
1,000
$1.750
2,000
$1.660
4,000
$1.580
5,000 +
$1.500
Click for Quote
Log in
to unlock special pricing