- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT7LH-L0
Description
+
Cable Ties Dome Top Nylon 6.6 Black 178mm 534N Bulk
Search Keywords: BT7LHL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT7LH-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
50
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
500
$1.66
1,000
$1.58
2,000
$1.50
4,000
$1.42
5,000 +
$1.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT