- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT4S-M30
Panduit
BT4S-M30
Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, heat stabilized nylon 6.6, black.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT4S-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A