- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT4S-C
Description
+
Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, nylon 6.6, natural, standard package.
Search Keywords: BT4SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT4S-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.590
2,000
$0.560
4,000
$0.530
8,000
$0.500
10,000 +
$0.478
Click for Quote
Log in
to unlock special pricing