Available Replacements
Alternatif paketleme
BT4LH-TL0 BT4LH-TL0 Panduit
BT4LH-TL0

Panduit

In Stock: 2,500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT4LH-L0

Dome-Top® barb ty cable tie, light-heavy cross section, 14.9" (378mm) length, weather resistant nylon 6.6, black, standard pac ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, light-heavy cross section, 14.9" (378mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: BT4LHL0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BT4LH-L0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Dome Top
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT4LH-L0 RoHS compliant?
Yes, BT4LH-L0 is RoHS compliant.
What is the lead time for BT4LH-L0?
The standard lead time for BT4LH-L0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.93
1,000
$0.88
2,000
$0.84
4,000
$0.80
8,000 +
$0.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!