Available Replacements
대체 포장
BT4LH-TL BT4LH-TL Panduit
BT4LH-TL

Panduit

In Stock: 195

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT4LH-L

Dome-Top® barb ty cable tie, light-heavy cross section, 14.9" (378mm) length, nylon 6.6, natural, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, light-heavy cross section, 14.9" (378mm) length, nylon 6.6, natural, standard package.
Search Keywords: BT4LHL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BT4LH-L
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Dome Top
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT4LH-L RoHS compliant?
Yes, BT4LH-L is RoHS compliant.
What is the lead time for BT4LH-L?
The standard lead time for BT4LH-L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in Buy all 100 in-stock or the regular minimum order quantity of 500
Stock lot only:
100
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.946
500
$0.860
1,000
$0.820
2,000
$0.780
4,000
$0.740
8,000 +
$0.700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!