Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT4I-C0

Cable Ties Dome Top Barb Weather Resistant Nylon 6.6 Black 102mm 178N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Dome Top Barb Weather Resistant Nylon 6.6 Black 102mm 178N
Search Keywords: BT4IC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BT4I-C0
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Dome Top Barb
Body Material: Weather Resistant Nylon 6.6
Dimension: 6.3 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT4I-C0 RoHS compliant?
Yes, BT4I-C0 is RoHS compliant.
What is the lead time for BT4I-C0?
The standard lead time for BT4I-C0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.726
1,000
$0.660
2,000
$0.630
4,000
$0.600
8,000
$0.570
16,000 +
$0.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!