- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT4I-C
Description
+
Cable Ties Dome Top Barb Nylon 6.6 Natural 102mm 178N
Search Keywords: BT4IC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT4I-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:6.3 mm
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
300
Can Ship immediately
Buy all 300 in-stock or the regular minimum order quantity of 1000
Stock lot only:
300
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.594
1,000
$0.540
2,000
$0.520
4,000
$0.492
8,000
$0.467
10,000 +
$0.444
Click for Quote
Log in
to unlock special pricing