- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT3LH-L0
Description
+
Dome-Top® barb ty cable tie, light-heavy cross section, 11.8" (300mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: BT3LHL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT3LH-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Dome Top Barb
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:8.1 mm
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
50
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.90
1,000
$0.86
2,000
$0.81
4,000
$0.77
5,000 +
$0.74
Click for Quote
Log in
to unlock special pricing