- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT3LH-L
Panduit
BT3LH-L
Cable Ties Dome Top Barb Nylon 6.6 Natural 76mm 120N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Dome Top Barb Nylon 6.6 Natural 76mm 120N
Search Keywords: BT3LHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT3LH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Frequently Asked Questions
Is BT3LH-L RoHS compliant?
Yes, BT3LH-L is RoHS compliant.
What is the lead time for BT3LH-L?
The standard lead time for BT3LH-L is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.88
1,000
$0.84
2,000
$0.80
4,000
$0.76
8,000 +
$0.72
Click for Quote
Log in
to unlock special pricing