- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT3I-M30
Description
+
Dome-Top® barb ty cable tie, intermediate cross section, 11.3" (287mm) length, heat stabilized nylon 6.6, black.
Search Keywords: BT3IM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT3I-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Buy all 3,000 in-stock or the regular minimum order quantity of 5000
Stock lot only:
3000
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.253
5,000
$0.230
10,000
$0.218
20,000
$0.207
40,000
$0.197
50,000 +
$0.187
Click for Quote
Log in
to unlock special pricing