- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT3I-C0
Description
+
Dome-Top® barb ty cable tie, intermediate cross section, 11.3" (287mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: BT3IC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT3I-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.500
2,000
$0.478
4,000
$0.454
8,000
$0.431
10,000 +
$0.410
Click for Quote
Log in
to unlock special pricing