- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT2S-M30
Panduit
BT2S-M30
Dome-Top® barb ty cable tie, standard cross section, 8.0" (203mm) length, heat stabilized nylon 6.6, black.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | BT2S-M30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909988 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Dome Top |
| Body Material: | Nylon 6.6 |
| Color: | Black |