Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT2M-M30

Dome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, heat stabilized nylon 6.6, black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, heat stabilized nylon 6.6, black.
Search Keywords: BT2MM30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BT2M-M30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909988
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Dome Top Barb
  • Body Material:
    Nylon 6.6
  • Dimension:
    4 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT2M-M30 RoHS compliant?
Yes, BT2M-M30 is RoHS compliant.
What is the lead time for BT2M-M30?
The standard lead time for BT2M-M30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.081
10,000
$0.077
20,000
$0.073
40,000
$0.069
80,000 +
$0.066
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!