- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT2LH-L
Description
+
Dome-Top® barb ty cable tie, light-heavy cross section, 8.7" (221mm) length, nylon 6.6, natural, standard package.
Search Keywords: BT2LHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT2LH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Can Ship immediately
Buy all 374 in-stock or the regular minimum order quantity of 500
Stock lot only:
374
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.726
500
$0.660
1,000
$0.630
2,000
$0.600
4,000
$0.570
5,000 +
$0.540
Click for Quote
Log in
to unlock special pricing