- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT2I-M30
Panduit
BT2I-M30
Dome-Top® barb ty cable tie, intermediate cross section, 8.0" (203mm) length, heat stabilized nylon 6.6, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dome-Top® barb ty cable tie, intermediate cross section, 8.0" (203mm) length, heat stabilized nylon 6.6, black.
Search Keywords: BT2IM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT2I-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is BT2I-M30 RoHS compliant?
Yes, BT2I-M30 is RoHS compliant.
What is the lead time for BT2I-M30?
The standard lead time for BT2I-M30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 5000
Stock lot only:
6
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$0.1265
5,000
$0.1150
10,000
$0.1090
20,000
$0.1040
40,000
$0.0990
80,000 +
$0.0940
Click for Quote
Log in
to unlock special pricing