Available Replacements
Alternatif paketleme
BT1M-M BT1M-M Panduit
BT1M-M

Panduit

In Stock: 49,871

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT1M-C

Dome-Top® barb ty cable tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, natural, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, natural, standard package.
Search Keywords: BT1MC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BT1M-C
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Dome Top
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT1M-C RoHS compliant?
Yes, BT1M-C is RoHS compliant.
What is the lead time for BT1M-C?
The standard lead time for BT1M-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately Buy all 700 in-stock or the regular minimum order quantity of 1000
Stock lot only:
700
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1936
1,000
$0.1760
2,000
$0.1670
4,000
$0.1590
8,000
$0.1510
16,000 +
$0.1430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!