- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1.5M-C0
Panduit
BT1.5M-C0
Cable Ties Dome Top Nylon 6.6 Black 38mm 80N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Dome Top Nylon 6.6 Black 38mm 80N Bulk
Search Keywords: BT15MC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1.5M-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is BT1.5M-C0 RoHS compliant?
Yes, BT1.5M-C0 is RoHS compliant.
What is the lead time for BT1.5M-C0?
The standard lead time for BT1.5M-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.288
2,000
$0.274
4,000
$0.260
8,000
$0.247
16,000 +
$0.235
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT