Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT1.5I-M300

Dome-Top® barb ty cable tie, intermediate cross section, 6.1" (155mm) length, heat stabilized weather resistant nylon 6.6, bla ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, intermediate cross section, 6.1" (155mm) length, heat stabilized weather resistant nylon 6.6, black.
Search Keywords: BT15IM300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BT1.5I-M300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Style:
    Self Locking
  • Body Material:
    Nylon 6.6
  • Maximum Bundle Diameter:
    38 mm
  • Tensile Strength:
    178(Min) N
  • Color:
    Black
  • Operating Temperature:
    -60°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT1.5I-M300 RoHS compliant?
Yes, BT1.5I-M300 is RoHS compliant.
What is the lead time for BT1.5I-M300?
The standard lead time for BT1.5I-M300 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.103
10,000
$0.098
20,000
$0.093
40,000
$0.088
80,000 +
$0.084
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!