- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1.5I-M30
Description
+
Dome-Top® barb ty cable tie, intermediate cross section, 6.1" (155mm) length, heat stabilized nylon 6.6, black.
Search Keywords: BT15IM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1.5I-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
1000
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5,000
$0.089
10,000
$0.085
20,000
$0.080
40,000
$0.076
50,000 +
$0.073
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT