- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1.5I-C0
Panduit
BT1.5I-C0
Dome-Top® barb ty cable tie, intermediate cross section, 6.1" (155mm) length, weather resistant nylon 6.6, black, standard pac ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1.5I-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A