- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BC4S-S10-C
Description
+
Cable Ties Dome Top Nylon 6.6 Natural 102mm 222N Bulk
Search Keywords: BC4SS10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BC4S-S10-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$1.14
1,000
$1.09
2,000
$1.03
4,000
$0.98
5,000 +
$0.93
Click for Quote
Log in
to unlock special pricing